B&K Precision 2512
Digital Oscilloscope 100 Mhz Handheld Non-Isolated 2510 Series
Mfr. Part #: 2512 / RS Stock #: 70314908
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
100 MHz
Configuration
Handheld
Memory
20 kpts
Number of Channels
2
Sample Rate
500 MS/s
Type
DSO - Digital Storage
Overview
The 2510 Series handheld digital storage oscilloscopes provide floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 60 MHz and 100 MHz bandwidth scopes offer 1 GSa/s sample rates, 2 Mpts waveform memory, 32 automatic measurements, and multiple recording functions to capture transient or long-term signal behavior. The 2510 Series allows engineers and technicians to make accurate and safe measurements when the signal reference is floating.
60 MHz and 100 MHz bandwidth
1 GSa/s sample rate
Isolated 600 V CAT III input channels (models 2515/2516)
2 Mpts deep memory
32 automatic measurements
FFT plus four additional math functions
Built-in 6000-count DMM measures DC/AC voltage, DC/AC current, resistance, capacitance, diode, and continuity test
Dedicated current measurement terminals
Recorder and trend plot functions to log data
PC software that lets you remotely control the oscilloscope and capture, save, and analyze waveform data
USB host port for convenient storing and recalling of waveform data, setups, and screenshots on a USB flash drive
Standard mini-USB device port for remote PC control