Hammond Manufacturing 1554R2GYCL
Enclosure, Wallmount,Polycarbonate, UL945V,Gray,6.3x6.3x2.4In,NEMA13,1554 Series
Mfr. Part #: 1554R2GYCL / RS Stock #: 70163926
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.131
10
$42.284
25
$40.986
Product Specifications
Product Attribute
Attribute Value
Search
Application
For Mounting printed circuit boards or DIN rail Mounted components
Approximate Depth
2.4 in
Approximate Height
6.3 in
Approximate Width
6.3 in
Color
Clear ; Gray
Cover Color
Clear
Dimensions
0.00 in W X 6.30 in L X 2.40 in D
Enclosure Mounting
Wall Mount
Gasket Material
Silicone Rubber
IP Rating
IP68
Material
Polycarbonate
NEMA Type
4 ; 4X ; 6 ; 6P ; 12 ; 13
Screw Material
Stainless Steel
Size
Small in
Special Features
Clear Lid
Standards
UL Flammability Rating UL94 V-0
Type
Box-Lid
UPC Code
623980842455
Weight
0.32 lb
Overview
Watertight Enclosure, Body Polycarbonate, Colour Light Gray, 1554 Series
Electronic instrument enclosures, designed for Mounting printed circuit boards or DIN rail Mounted components ?Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water ?Gasket is factory poured using high temperature U.L. listed - silicone rubber gasket material ?All stainless steel hardware to avoid corrosion caused by dissimilar metals ?Lid and Mounting holes are located outside of the gasket seal