Artisan Controls 4973-2-R000
Controller, Remote Start Countdown Timer, Red Display, SPDT, 12A, 115VAC
Mfr. Part #: 4973-2-R000 / RS Stock #: 70596954
Price
Qty.
Standard Price
1
$289.454
10
$274.978
25
$260.513
50
$246.037
100
$231.561
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Control Voltage
115 VAC
Current Rating
12 A
Function
Interval
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Primary Type
Time Delay Relays
Product Header
Solid State Interval Countdown Timer With Programmable Time Base
Relay Type
Solid State
Standards
cULus, UL
Termination
QC Tabs
Voltage Rating
125 V ; 240 V ; 277 V ; 30 V
Overview
Series 4970/4972/EPC-13025S Controllers are high quality microcontroller-based countdown interval timers with digital display of time, the 4970 offering SPDT, 4972 offers SPST power contacts — Rated for 20 amperes. The 13025S offers SPNO 12 amp contacts. The 4970/EPC-13025S are available in 12 VDC, 230 VAC. Type 4972/EPC-13025S features a customer supplied remote switch to control the start/stop and reset functions. The 4972's switch can be located up to 36 inches and the EPC-13025S can be located up to 100 ft. The 4970 and EPC-13025 are UL/cUL approved. Bright 0.50 High LED Displays Adjustable Time Base 20 Ampere Output Micro Computer Controlled Sealed Tactile Front Panel Audible Alarm: End of Cycle Voltages: 12 VDC, 115 VAC and 230 VAC Front Panel Size: 2.875 Square Mounting: 2 5/8 Square Opening 4970-1 and 4970-2 Have Audible Alarm End of Cycle