ABUS USA 72/40 KD 1-1/2 RED
Padlock,Annodized Al,1-1/2in W,Shackle 1/4in D 1-1/16in H 13/16in W,KD,Red
Mfr. Part #: 72/40 KD 1-1/2 RED / RS Stock #: 70566972
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.99
10
$11.385
25
$11.033
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
08304
Body Material
Aluminum
Body Width
1-1⁄2 in.
Color
Red
Material
Steel Shackle
Number of Pins
6
Options
KD
Primary Type
Key
Shackle Diameter
1/4 in in
Shackle Height
1-1/16” (26.99 mm) in
Shackle Width
0.8125 in
Overview
Lightweight, Secure and Vibrant
ABUS lightweight aluminum 72 Series safety padlocks provide a simple and secure solution for lockout/tagout applications. This innovative, lightweight and vibrant padlock meets OSHA lockout regulations and is well suited for harsh industrial environments.
Key Features
• 6-pin cylinder offers maximum number of key differs and is available key-retaining or non-key-retaining
• Comes with 2 keys per lock, but can be ordered with 1 key per lock
• Lightweight, anodized aluminum body is perfect for laser engraving
• NANO PROTECT™-coated steel shackle offers extreme corrosion resistance; stainless steel shackle is also available
• Padlocks contain 78% recycled materials and are produced in a facility that achieved virtually zero waste to landfill operations in 2012 at a 98% diversion rate
• FDA-approved lubrication is ideal for use in the food industry
• Meets OSHA Lockout/Tagout Guidelines