Adafruit Industries 2020
FLORA 9-DOF Accelerometer/Gyroscope/Magnetometer - LSM9DS0
Mfr. Part #: 2020 / RS Stock #: 70460756
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Series
2000 Series
Temperature Range
-40 to +85 °C
Overview
The LSM9DS0 is a system-in-package featuring a 3D digital linear acceleration sensor, a 3D digital angular rate sensor, and a 3D digital magnetic sensor. The LSM9DS0 has a linear acceleration full scale of ±2g/±4g/±6g/±8g/±16g, a magnetic field full scale of ±2/±4/±8/±12 gauss and an angular rate of ±245/±500/±2000 dps.
The LSM9DS0 includes an I2C serial bus interface supporting standard and fast mode (100 kHz and 400 kHz) and an SPI serial standard interface.
The system can be configured to generate interrupt signals on dedicated pins and is capable of motion and magnetic field detection. Thresholds and timing of interrupt generators are programmable by the end user.
Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management.
The LSM9DS0 is available in a plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
Features:
3 acceleration channels, 3 angular rate channels, 3 magnetic field channels
±2/±4/±6/±8/±16 g linear acceleration full scale
±2/±4/±8/±12 gauss magnetic full scale
±245/±500/±2000 dps angular rate full scale
16-bit data output
SPI / I2C serial interfaces
Analog supply voltage 2.4 V to 3.6 V
Power-down mode / low-power mode
Programmable interrupt generators
Embedded self-test
Embedded temperature sensor
Embedded FIFO
Position and motion detection functions
Click/double-click recognition
Intelligent power saving for handheld devices
ECOPACK®, RoHS and “Green” compliant
Applications:
Indoor navigation
Smart user interfaces
Advanced gesture recognition
Gaming and virtual reality input devices
Display/map orientation and browsing
The LSM9DS0 includes an I2C serial bus interface supporting standard and fast mode (100 kHz and 400 kHz) and an SPI serial standard interface.
The system can be configured to generate interrupt signals on dedicated pins and is capable of motion and magnetic field detection. Thresholds and timing of interrupt generators are programmable by the end user.
Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management.
The LSM9DS0 is available in a plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
Features:
±2/±4/±6/±8/±16 g linear acceleration full scale
±2/±4/±8/±12 gauss magnetic full scale
±245/±500/±2000 dps angular rate full scale
16-bit data output
SPI / I2C serial interfaces
Analog supply voltage 2.4 V to 3.6 V
Power-down mode / low-power mode
Programmable interrupt generators
Embedded self-test
Embedded temperature sensor
Embedded FIFO
Position and motion detection functions
Click/double-click recognition
Intelligent power saving for handheld devices
ECOPACK®, RoHS and “Green” compliant
Applications:
Smart user interfaces
Advanced gesture recognition
Gaming and virtual reality input devices
Display/map orientation and browsing