Altech Corp 2622.0/100
Ferrule Insulated 22 AWG 0.24in. 0.39in. 0.24in. 0.10in Dia. H0.34/6 Turquoise
Mfr. Part #: 2622.0/100 / RS Stock #: 70078400
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.093
5
$14.806
10
$13.442
50
$12.397
100
$11.594
500
$10.945
1000
$9.977
Additional Inventory
Can ship in 10 days:
2300
On order:
176
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Cable Insulation Diameter
0.23 in. Dia. in
Color
Turquoise
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
0.24 in. L x 0.05 in. Dia. mm
Ferrule Type
HI-0.34/10
Insulation Material
Polypropylene
Insulation Type
Insulated
Number of Wires
1
Overall Length
0.39 ” in
Package Quantity
500/100
Stripping Length
0.24 in.
Style
Standard
Type
Single Wire
Wire Entry Dimension
0.1 in
Wire Size
22 AWG
Overview
Tin-Plated Copper Tube, Polypropylene Sleeve, Ferrule InsulatedsInsure reliable electrical connections and prevent fraying and breaking of wire strands when terminating conductors in screw clamp terminal blocks. Insulated ferrules have molded-on plastic sleeves and prevent conductor breakage due to bending, wire stress or vibration. Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. All ferrules are packaged in 100-piece standard packs. - Sleeve: Polypropylene. - Tube: Tin-plated copper.Ferrule insure reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices.Insulated Ferrule prevent conductor breakage due to bending, wire stress or vibration while facilitating wire insertion into the terminal clamp.