Altech Corp. AKIII Series Distribution Boxes
Altech Corp. AKIII Series Distribution Boxes

Featuring an Intelligent Air Ventilation System

Altech AKIII Series distribution boxes feature patented air ventilation elements that avoid condensate water while preserving a high, IP65 protection class. Occurring condensate is transported out of the enclosure immediately via air exchange.

The continuous and high air exchange allows the interior air to mix constantly with environmental air and transports moisture outward. Even environments with nearly constant humidity and temperature experience air exchange, since the air on the interior of the enclosure warms due to the fittings. The individual components of the ventilation elements mainly consist of the rotating cover (rear side of box) and the 10 µm filter element integrated on the inside of the box.

Features
  • Integrated Air Ventilation
  • Top/Bottom Interchangeable Flange End-Walls
  • Height-Adjustable Mounting Rail
  • 150 mm Rail Spacing
  • Optimized Hinged Window
  • Can be Combined
  • Multiple Installation Options
  • DLG Focus Test: Ammonia Resistance
  • For Indoor and Outdoor Use
  • Free of Halogens, PVC, and Silicone
Advantages of Air Ventilation Elements
  • Combination Flange/Flange End-Wall
  • Prevention of Condensate Water
  • IP65 Protection Class
  • High Air Exchange Rate
  • 100% Pressure Compensation
  • Foreign Object Protection
  • Maintenance-Free

View All AKIII Series >>