Altech Corp 2AML4
Pushbutton Operator, Non-Illumd., Mushroom Red 40mm Head, Push-Turn, 22mm
Mfr. Part #: 2AML4 / RS Stock #: 70156809
Price
Qty.
Standard Price
1
$14.223
5
$13.09
10
$12.089
20
$10.956
50
$10.098
Additional Inventory
On order:
44
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Mushroom
Contact Form
DPST-NC + SPST-NO
Function
E-Stop
Head Size
40 mm
Illumination
Non-Illuminated
IP Rating
IP65
Legend
Twist Arrows
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Operation
Push-Lock Turn-Reset
Reset Type
Push Lock - Twist Reset
Size
22 mm
Special Features
NEMA 4X
Standards
ASTA UK certified as per IEC 947 - 5 - (1) 1990 ; IEC 529 ; IEC 60947-5-1 ; VDE0660 ; CSA - C22.2 No. 14-95 ; UL508 ; IEC 947 - 5 (1) 1990, IS 13947
Termination
No Contact Block
Type
Push Button
Overview
Altech - 22mm Non-illuminated Mushroom Metal Operators
The Altech range of 22mm non-illuminated mushroom operators have been designed in push-turn small, push-turn, push-turn large and key release versions. The mushroom operators are available in a wide range of Colors and all come with mounting brackets.
The Altech range of 22mm non-illuminated mushroom operators have been designed in push-turn small, push-turn, push-turn large and key release versions. The mushroom operators are available in a wide range of Colors and all come with mounting brackets.