Amphenol Commercial (Amphenol CS) L717S-DE09P
Connector d-sub fixed contact solder cup plug 9 stamped and formed pin contact
Mfr. Part #: L717S-DE09P / RS Stock #: 70144967
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.089
10
$0.924
25
$0.847
50
$0.781
100
$0.726
500
$0.671
1000
$0.594
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Plating
Gold Flash Over Nickel
Number of Contacts
9
Primary Type
D-Sub
Termination
Solder
Type
Plug
Overview
Solder Cup (Stamped and Formed Contacts): 9 Position Male (Plug)
Fixed Contact — Conforms to NFC 93-425, EIA standard RS-232-C — RS-449. Two-piece black thermoplastic insulator. UL 94 V-0 rated. Nonremovable contacts. Shell: Steel, tin plated. Contacts: Screw machined (male brass). Plating: Gold over nickel. Normal Voltage: 300 VRMS 50 Hz at a current rating of 7.5 A.
Fixed Contact — Conforms to NFC 93-425, EIA standard RS-232-C — RS-449. Two-piece black thermoplastic insulator. UL 94 V-0 rated. Nonremovable contacts. Shell: Steel, tin plated. Contacts: Screw machined (male brass). Plating: Gold over nickel. Normal Voltage: 300 VRMS 50 Hz at a current rating of 7.5 A.