Anderson Power Products 1383-BK
Contact Loose Piece 180 A Silver 2 AWG 8.6 mm 33.6 sq. mm, SB 175 Series
Mfr. Part #: 1383-BK / RS Stock #: 70161955
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.984
10
$5.50
25
$4.994
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Diameter
8.6 mm
Cable Size
33.6 sq. mm
Contact Plating
Silver
Contact Style
Loose Piece
Current Rating
180 A
Termination
Crimp
Type
Blade
Wire Size
2 AWG
Overview
Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.