Anderson Power Products 5915-BK
Connector Power Heavy Duty PP75 #10-12 AWG CONTACT - BULK, Powerpole PP75 Series
Mfr. Part #: 5915-BK / RS Stock #: 70162090
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.87
10
$1.628
25
$1.562
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Silver
Current Rating
75 A
Termination
Crimp
Type
Blade
Wire Size
10-12 AWG
Overview
PP75 series Powerpole® housings can be used for wire-to-wire, wire-to-board, and wire-to-busbar applications. Wire sizes from #16 AWG (1.3 mm2) to #6 (13.3 mm2) offer power capabilities up to 120 amps per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.