APEM Components IAR5F1600
Switch,P/B,Sealed,SPDT,ON-MOM,Non-Illum,Round,Red Actuator,2A,24VDC,16mm,Wire
Mfr. Part #: IAR5F1600 / RS Stock #: 70066046
Price
Qty.
Standard Price
1
$30.525
5
$28.083
10
$25.949
20
$23.507
50
$21.681
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Round
Alternate Mfr Part Number
IAR5F1600
Case Color
Black
Contact Form
1 CO
Current Rating
2 A
Dimensions, Cutout, Inches
16.2 Dia. mm
IP Rating
IP67
Mounting Type
Panel Mount
Number of Poles
2
Operation
On-(Mom)
Special Features
Tactile Feedback
Termination
Wire Leads
Type
Push Button
Voltage Rating
24 V
Overview
The IA series actuator consists of a polyurethane membrane which depresses when the switch is actuated. The sealed push button switch features include an IP67 front panel seal, a low profile ‘soft feel’ actuator, a 16 mm diameter bushing and wire leads. IA pushbutton switches offer protection from dust, sand, water and other contaminants. Electrical life: 1 million cycles.
Features
Resistant to Frost, Sand and Hydrocarbons
Tactile Feedback
Front Panel Sealed to IP67
Specification
Max. Current/Voltage Rating with Resistive Load: 2 A 24 VDC
Electrical Life at Full Load: 1,000,000 Cycles
Operating Force: 6.5N ± 2N
Features
Resistant to Frost, Sand and Hydrocarbons
Tactile Feedback
Front Panel Sealed to IP67
Specification
Max. Current/Voltage Rating with Resistive Load: 2 A 24 VDC
Electrical Life at Full Load: 1,000,000 Cycles
Operating Force: 6.5N ± 2N