Aven 26527
Lighting Products, LED Work Light, 500mm Flexible Arm, Clamp Mount,Sirrus Series
Mfr. Part #: 26527 / RS Stock #: 71014487
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$123.871
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Clamp Mount
Output Voltage
24 V V
Power
3 W
Primary Type
Work Light
Special Features
500mm Flexible Arm
Type
LED
Overview
SIRRUS TASK LIGHT LED HIGH INTENSITY FIXED FOCUS WITH 500MM FLEX ARM AND MOUNTING CLAMP
Our new Sirrus LED Task Light is designed to provide high efficiency & powerful lighting. It features low power consumption with extra long service life.
FLEXIBLE CONTEMPORARY DESIGN
The Sirrus LED Task Light integrates many outstanding features making it popular for many locations, such as machines, assembly stations, office and inspection locations and precision working.
HIGH INTENSITY FIXED FOCUS
The soft, even area illumination is ideal for close-up applications that require more than a focused beam. Output ranges from 4100 lux at 1 foot distance to 1070 lux at 2 feet.
PROTECTIVE SWITCH COVER
The On/Off switch is located conveniently on the head of the light providing easy access for operators.
FLEXIBLE GOOSENECK
The flexible gooseneck arm is made of spring steel covered with vinyl to protect it from grease, oil, and contaminants that would weaken its holding ability.
MOUNTING CLAMP
Includes metal clamp excellent for workbench mounting.
OPTIONAL MAGNETIC BASE
Optional magnetic base allows for secure yet mobile placement on magnetic surfaces such as metal benches or cabinets.
Features
500mm(19.5”) industrial grade flexible gooseneck coated arm
Arm stays set in any position to provide direct light where needed
High intensity energy saving LED
Cool operating temperature
Exceptionally long LED element life (minimum 20,000 hours)
Ideal for assembly, workshop or office applications
Mounting Clamp allows for easy attachment to desk and bench tops