AZ Displays ATM0430D12-T
4.3in TFT LCD Display,480 x 272, 400 nits, RGB, 40 pin, w/ Resistive TP
Mfr. Part #: ATM0430D12-T / RS Stock #: 70932354
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$50.556
5
$48.026
10
$47.025
25
$46.013
50
$44.495
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Backlighting
Yes
Brightness
400 cd/m2
Contrast Ratio
500:1
Display Mode
Transmissive
Display Size
4.3 in
Interface
RGB
Resolution
480 x 272 px
Response Time
25 ms
Overview
strong>Cost-Effective LCDS in a Range of Sizes
AZ Displays' ATM family of high-quality TFT display modules range in size from 1.77” to 10.4". These LCD displays are available as stand-alone products or as fully integrated modules complete with touch, cover lens, and a variety of additional value-added features. Customized products and special sizes are also available.
Features
? Standard Resistive and PCAP Touch Screens for 4.3", 5", and 7" Models
? Digital RGB or LVDS Interface Options
? High Bright Options on 4.3" and 7" Models
? A Variety of Additional Value-Added Options Available
? Cost-Effective