B&K Precision 810C
Meter, Capacitance, 200 pF to 20 mF, 0.1 pF to 10 uF, 3-1/2 in. Digit LCD, 9 V
Mfr. Part #: 810C / RS Stock #: 70146310
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$96.80
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/- (0.5%rdg + 1 dgt + 0.5 pF) @ 200 pF, +/- (0.5%rdg + 1 dgt) @ 2 nF, +/- (0.5%rdg + 1 dgt) @ 20 nF, +/- (0.5%rdg + 1 dgt) @ 200 nF, +/- (0.5%rdg + 1 dgt) @ 2 μF, +/- (0.5%rdg + 1 dgt) @ 20 μF, +/- (0.5%rdg + 1 dgt) @ 200 μF, +/- (2%rdg + 1 dgt) @ 2000 μF, +/- (4%rdg + 1 mA
Battery Life
200 hrs (Typ.) (Alkaline)
Display
3-1/2 in. Digit LCD
Display Digit Height
0.56 in
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
0 °C
Primary Type
Capacitance Meter
Resolution
0.1 to 10 pf to uF
Storage Temperature
-10 to +60 C
Type
Capacitance Meter
Weight
11.3 oz
Overview
The Model 810C Capacitance Meter is a compact capacitance meter, designed for accurate measurement of capacitive components. It features direct plug in test sockets and test lead jacks. A zero adjustment knob is also provided to "zero" test lead capacitance.
Features:
Zero adjustment knob
Capacitor test sockets
Fuse protected
Protective rubber boot
Features: