B&K Precision 8602
DC Electronic Load,Programmable,Bench,200 W,0 - 500 V,0 - 15 A,8600 Series
Mfr. Part #: 8602 / RS Stock #: 70461346
Price
Qty.
Standard Price
1
$2,106.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench
Current Rating
0 to 15 A
Includes
Power Cord ; Manual ; Calibration And Test Report
Memory
100 Setups
Power
200 W
Primary Type
DC
Slew Rate
Adjustable V/μs
Special Features
Remote Sense
Type
Electronic Load
Voltage Range
0 - 500 V
Weight
9.9 lb
Overview
The 8600 Series programmable DC electronic loads provide the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds and high 16-bit measurement resolution, these standalone DC loads can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.
The DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode and be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options allow the dynamic load behavior to be synchronized with other events.
Increase productivity by saving your test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set via the front panel or programmed remotely. The 8600 Series provides standard USB (USBTMC-compliant), GPIB, or RS-232 serial interfaces for remote communication.
Features
Voltage range up to 500 V
Current range up to 60 A
CC/CV/CR/CW operating modes
16-bit voltage and current measurement system providing 1 mV / 0.1 mA resolution
List mode function
Store and recall up to 100 setups
Adjustable slew rate in CC mode
Flexible triggering options via front panel, external input, timer, or bus
Test modes to validate the OCP/OPP protection functions of a power supply
CR-LED mode to simulate the loading behavior of typical LEDs
Remote sense
Analog current control and monitoring
Thermostatically controlled fan
Standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands for remote control
OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
The DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode and be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options allow the dynamic load behavior to be synchronized with other events.
Increase productivity by saving your test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set via the front panel or programmed remotely. The 8600 Series provides standard USB (USBTMC-compliant), GPIB, or RS-232 serial interfaces for remote communication.
Features