B&K Precision 875B
Meter 9 V 3-1&Frasl 2 Digit LCD 0.5 In. 0 To 40 &Deg C
Mfr. Part #: 875B / RS Stock #: 70146312
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$280.50
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-(1%rdg + 2dgt), +/-(2%rdg + 10 dgt) (Capacitance), +/-(1%rdg + 5 dgt), +/-(1%rdg + 2dgt), +/-(2%rdg + 2 dgt) (Resistance), +/-(1%rdg + 2dgt), +/-(2%rdg + 2 dgt) (Inductance) mA
Battery Type
9
Display Digit Height
0.5 in
Display Type
LCD
Measuring Range
2 to 20 Ohm to mOhm
Operating Temperature
0 to 40 °C
Primary Type
LCR/ESR Meter
Type
LCR Meter
Overview
The rugged 875B LCR is a reliable easy to use workhorse that will measure inductors, resistors and capacitors quickly and accurately. Utilizing special circuitry, the measurement more closely replicates true in circuit measurements. Ten range resistance range measures to 0.001 zero adjust removes leads resistance.
Features:
? Precision measurement of very low resistances
? Measures D (dissipation factor)
? Unique drop-proof construction
? Tilt stand
? Measures resistance using a test frequency that can cause an inductive reactance
Features:
? Precision measurement of very low resistances
? Measures D (dissipation factor)
? Unique drop-proof construction
? Tilt stand
? Measures resistance using a test frequency that can cause an inductive reactance