Banner Engineering BRT-THG-1-100
Reflector Retroreflective Tape 1x100in.roll (Not used with LP Suffix Sensors)
Mfr. Part #: BRT-THG-1-100 / RS Stock #: 70168882
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.80
Additional Inventory
On order:
101
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
26619
Diameter
1 x 100 in
Maximum Operating Temperature
60 °C
Reflectivity Factor
0.7
Shape
1 in Tape
Overview
Features: Banner Offers a Complete Line of High-Quality Acrylic Targets, High-Temperature Targets and Adhesive-Backed Retroreflective Tapes (Not Shown) Numerous Sizes, Shapes and Mounting Options Meet Your Application Requirements New High-Reflectivity Models Dramatically Increase Sensing Ranges, with Reflectivity Factors Up-to-3x Maximum Temperature Ratings Range from 50°C to 480°C Various Mounting Options Are Available