Banner Engineering DF-G1-PS-2M
Sensor, Fiber Amplifier, Dual Display, 10-30VDC, PNP, 2m, PVC, DF-G1 Series
Mfr. Part #: DF-G1-PS-2M / RS Stock #: 70371132
Price
Qty.
Standard Price
1
$189.20
Additional Inventory
On order:
5
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
19355
Cable Length
2 m
Connection
2 m Cable
Connection Type
Cable
Enclosure Rating
NEMA 1
For Use With
Plastic Fiber Optic Assemblies ; Glass Fiber Optic Assemblies
Housing Material
Thermoplastic
Housing Style
DIN Rail
Indicator
Dual Digital Displays
Input Output
Discrete
IP Rating
IP50
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-10 °C
Mounting Type
DIN Rail Mount ; Bracket
NEMA Rating
1
Number of Pins
4
Output
PNP
Output Type
PNP
Supply Voltage
10-30 VDC
Termination
2 m Cable
Overview
DF-G1 Series fiber Amplifiers
Turck Banner DF-G1 series of fiber amplifiers are a high performance dual digital display that allows simple user set-up and programming. The DF-G1 series features expert TEACH and SET methods to ensure optimal; gain and threshold for all applications.
Turck Banner DF-G1 series of fiber amplifiers are a high performance dual digital display that allows simple user set-up and programming. The DF-G1 series features expert TEACH and SET methods to ensure optimal; gain and threshold for all applications.