Banner Engineering DX80N9Q45VT
Wireless Vibration and Temperature Node, 1-Wire, 900 MHz 1W, Q45 Series
Mfr. Part #: DX80N9Q45VT / RS Stock #: 70838986
Price
Qty.
Standard Price
1
$438.90
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
97146
Body Style
Rectangular
Enclosure Rating
NEMA 6P
Frequency
900 MHz GHz
Housing Style
Integrated Battery
IP Rating
IP67
NEMA Rating
6P
Output
Discrete
Power
1 W
Power Supply
2 AA Batteries W
Topology
Star ; Point-to-Multipoint ; Point-to-Point
Type
Node
Overview
Banner DX80N9Q45VT Sure Cross Series — Sure Cross® Wireless Q45 Sensor Node - Vibration/Temperature:
Sure Cross® Wireless Q45 Sensors combine the best of Banner’s flexible Q45 sensor family with its reliable, field-proven, Sure Cross wireless architecture to solve new classes of applications limited only by the user’s imagination. Containing a variety of sensor models, a radio, and internal battery supply, this product line is truly plug and play.
Features:
Provides high accuracy vibration and temperature measurements
Achieves vibration accuracy of ± 10% RMS velocity (in/sec) and temperature accuracy of ± 3 °C
Houses the sensor element in a robust zinc alloy case
Includes a red/amber LED that provides local visual indication of a change in machine conditions, similar to a "check engine" light
Sure Cross® Wireless Q45 Sensors combine the best of Banner’s flexible Q45 sensor family with its reliable, field-proven, Sure Cross wireless architecture to solve new classes of applications limited only by the user’s imagination. Containing a variety of sensor models, a radio, and internal battery supply, this product line is truly plug and play.
Features: