Bogen Communications, Inc. PRS40C
Power Supply, 12 VDC, 0.3A, 60 Hz, Plug-In
Mfr. Part #: PRS40C / RS Stock #: 70146537
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.066
5
$31.746
10
$31.086
25
$30.426
50
$29.755
100
$29.095
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
Barrel Connector
Frequency
60 Hz
Input Voltage
24 VAC ; 27 VAC ; 48 VAC ; 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC
Input Voltage Range
120 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Output Current
0.3 A
Output Power
3.6 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
Unregulated
Weight
1 lb
Overview
Bogen's DC Power Supplies are designed to supply power to battery-operated, other low-voltage DC equipment,
or 24V DC equipment from a 120V AC source. They are rugged, versatile, and dependable, making them suitable
for many types of telephone paging equipment, amplified speakers and horns, tone generators, and intercom
systems. 12V, 24V, and 48V models available. PRSLSI additionally provides talk battery for loop start trunks and
a buffered audio output to drive up to 25 self-amplified speaker inputs.