Bogen Communications, Inc. SPT30A
Horn, 225 Hz to 14 kHz, 30 W, -22, 11 in. Dia.x 10-1/2 in. D, Plastic, 6 lbs.
Mfr. Part #: SPT30A / RS Stock #: 70146590
Price
Qty.
Standard Price
1
$162.789
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SPT30A
Application
For both one-way and talk back
Cover Material
Plastic
Features
High Intelligibility And Efficiency ; Weatherproof ; Ideal For Both One-Way And Talk Back
Finish
Textured Mocha Enamel
Frequency Response
225 Hz to 14 kHz Hz
Power Rating
30 W
Primary Type
Horn
Sensitivity
-22 dBm
Shipping Weight
6 lbs.
Sound Level
125 dB @ 4 ft. on Axis with 30 W Input @ 1000 Hz dB
Supply Voltage
25-70 V
Termination
Screw
Type
Horn Loudspeaker
Overview
225 Hz to 14 kHz Frequency Response, Model SP308A Reentrant Horn Loudspeakers
The Bogen SPT15A and SP158A are high-intelligibility horns for paging systems. Their weatherproof, all metal construction features a unique all-purpose mounting bracket. SPT15A has a variable impedance selector switch for 25 V or 70 V line. 20 watts equalized power rating. Models SPT30A and SP308A are similar to the SPT15A and SP 158 A, with twice the power handling capability. Model SPT5A is a 7.5 watt speaker with variable impedance selection for 25 V or 70 V line.
The Bogen SPT15A and SP158A are high-intelligibility horns for paging systems. Their weatherproof, all metal construction features a unique all-purpose mounting bracket. SPT15A has a variable impedance selector switch for 25 V or 70 V line. 20 watts equalized power rating. Models SPT30A and SP308A are similar to the SPT15A and SP 158 A, with twice the power handling capability. Model SPT5A is a 7.5 watt speaker with variable impedance selection for 25 V or 70 V line.