Brady M21-750-499
Nylon Patch Panel Cable Labels, 0.75"W x 16L, Black on White, BMP21 Series
Mfr. Part #: M21-750-499 / RS Stock #: 70344794
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.839
Additional Inventory
On order:
390
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Acrylic
Alternate Mfr Part Number
110895
Application
Component and Equipment Labeling ; Data and Telecommunications Labeling ; Electrical Labeling ; General Identification ; Laboratory Labeling ; Wire and Cable Labeling
Color
Black On White
Dimensions
192.00 in L
For Use With
M210 ; M210-LAB ; M211 ; BMP21-LAB ; BMP21-PLUS
Material
Nylon Cloth
Maximum Operating Temperature
194 F
Minimum Operating Temperature
-40 F
Primary Type
Label
Printer Type
Thermal Transfer
Special Features
Permanent Acrylic
Tape Roll Length
16 ft
Tape Thickness
0.0065 in
Tape Type
Cartridge
Tape Width
0.75 ”
UPC Code
662820899655
Overview
High adhesion and high pliability are the hallmarks of Brady’s nylon cloth (B-499) label material designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments. Application Versatility – Highly pliable material conforms tightly to curved surfaces such as wires and cables while also adhering to stainless steel, textured ABS, Polypropylene and many other material types. Engineered Performance – Resists exposure to cold temperatures, chemicals, greases, oils, cleaners, and detergents. Irregular Surfaces – Low profile label material adheres to smooth, rough, or powder coated surfaces or even materials with low surface energy. Certifications – UL Recognized to UL969, CSA to C22.2 No. 0.15-95, RoHS compliant to 2011/65/EU (Pass 2015/863). For material specific performance and properties, please refer to the Technical Data Sheet (TDS).