Bud Industries NBB-10245
Enclosure, ABS-PC, UL94-5VA, Gray, 13 x 13 x 7, NEMA 4X, NBB Series
Mfr. Part #: NBB-10245 / RS Stock #: 70148560
Price
Qty.
Standard Price
1
$92.07
5
$84.711
10
$78.265
50
$70.895
Additional Inventory
Can ship in 10 days:
321
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4 in
Approximate Height
[DELETE} [DELETE}
Approximate Length
13 in
Approximate Width
13 in
Body Finish
Light Gray
Color
Gray
Configuration
Without Knock-Outs
Dimensions
0.00 in W X 13.01 in L X 13.00 in D
Enclosure Mounting
Wall Mount
Finish
Light Gray
Gasket Material
Polyurethane
IP Rating
IP66
Material
ABS
NEMA Rating
NEMA 1 ; NEMA 4 ; NEMA 4X
Standards
NEMA Specification
Temperature Range
-40 to 70 C
Overview
The NBB Series of NEMA boxes is one of Bud’s most popular enclosures for wet, dirty and/or corrosive environments.. They feature plastic latches and an all-plastic construction. Most of the gasketed enclosures in this series have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All NBB Series enclosures meet IEC529 IP66 requirements.