Bud Industries NEW PTH Series NEMA Enclosures
Extremely Durable with Hinge Options on Length & Width Sides
PTH Series enclosures by Bud Industries are made with high-impact-resistance, gray polycarbonate (PC) resin with 10% glass-fiber-filled, molded, hinged covers, and are rated IP67 (TUV) and meet NEMA 1, 2, 4, 4X, and 6.
- Self-Locking Latch to Prevent Opening in Extreme Vibration
- IP-67 TUV Rating to Keep out Dust and Water in Extreme Conditions
- Suitable for Outdoors with Exposure to Ultraviolet Light, Water, and Immersion
- UL508/UL Tested for Type 4X, Listed #E343339, & RoHs Compliant
- Suggested Service Temperatures of -40°C to 120°C
- -40°C to +95°C Extended Exposure Condition