Bussmann by Eaton JSK-36
Fuse Kit;36 Fuses;LPJ Series
Mfr. Part #: JSK-36 / RS Stock #: 71446723
Price
Qty.
Standard Price
1
$3,016.805
5
$2,865.962
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Premium branch circuit
Class
Class J
Indicator
Non-indicating
Shape
Rectangular
Special Features
Non-indicating
Type
Fuse
UPC Code
51712630115
Weight
8.2 lbs
Overview
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint