C&K 1101M1S3ZQE2
Switch,Slide,Sealed,SPDT,ON-NONE-ON,Panel Mnt,.200 Blk Act,6A,120VAC,28VDC,Sldr
Mfr. Part #: 1101M1S3ZQE2 / RS Stock #: 70128206
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.886
5
$6.336
10
$6.061
20
$5.511
100
$5.17
250
$4.477
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
DAP Case ; Stainless Steel Housing ; Nylon Actuator ; Epoxy Seal Terminal
Body Style
Miniature
Contact Form
SPDT
Contact Material
Silver
Contact Resistance
10 mOhms
Current Rating
6 A
Dielectric Strength
1000 V
Electrical Life
40000 Cycles
Insulation Resistance
1,000,000,000 ohm
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-30 °C
Mounting Hole Size
0.165 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
3
Operation
On None On
Standards
UL Listed
Termination
Solder Lugs
Type
Slide
Voltage Rating
250 VAC
Overview
1000 Series, Single Pole, Miniature Slide Switches
Contact Rating: Q version — 6 A @ 120 VAC or 28 VDC, 3 A @ 250 VAC; B version — 0.4 VA. Operating Temperature: -30°C to 65°C. Actuator: Nylon, black. Housing: Stainless-steel. End Contacts: Coin silver, silver-plated. Center Contact and Terminals: Q — brass, silver-plated; B — brass with gold plate-over nickel-plate.
Contact Rating: Q version — 6 A @ 120 VAC or 28 VDC, 3 A @ 250 VAC; B version — 0.4 VA. Operating Temperature: -30°C to 65°C. Actuator: Nylon, black. Housing: Stainless-steel. End Contacts: Coin silver, silver-plated. Center Contact and Terminals: Q — brass, silver-plated; B — brass with gold plate-over nickel-plate.