Carling Technologies TIGK721-6S-BL-NBL/I-O
Switch, Rocker, DPST, On None Off, 20A 125VAC, QC tabs, Black, TIG Series
Mfr. Part #: TIGK721-6S-BL-NBL/I-O / RS Stock #: 70131967
Price
Qty.
Standard Price
1
$15.752
5
$14.487
10
$13.387
20
$12.122
50
$11.176
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Alternate Mfr Part Number
TGG-50934125 ; TIGK721-6S-BL-NBL/I-O ; TIGK7216SBLNBL/IO
Contact Form
2 NO
Current Rating
20 A
Mounting Hole Size
1.75 x 0.96 in
Mounting Type
Panel Mount
Operation
ON-NONE-OFF
Standards
UL, CSA and VDE
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 V
Overview
The Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions. These switches are appropriate for use in general purpose applications which may or may not require a modicum of environmental protection. The Tippette Series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options. This versatile offering includes international agency certifications and ratings to 26 amps for select circuits.