Sensata - Cynergy3 ITTUP400A
Temperature Probe PT100 6x400mm 4-20mA 1/4"NPT
Mfr. Part #: ITTUP400A / RS Stock #: 71191741
Image may be a representation. See specs for product details.
Overview
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The Aluminum head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities.
Features:
Pt100 RTD Sensor
4-20mA Linearised Output, Configurable to Application Specific Temperature Range
6mm Stainless Steel Sheath
Features: