Danfoss 060G1142
Pressure Transmitter, 0-150 psig, 1/4-18 NPT, 4-20mA, MBS 3000 Series
Mfr. Part #: 060G1142 / RS Stock #: 71007052
Price
Qty.
Standard Price
1
$748.341
3
$735.746
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-40 to 85 °C
IP Rating
IP67
Measurement Range
0 to 600 bar
Measurement Units
bar
Output
4-20 mA
Package Type
Cylinder
Type
Gauge
UPC Code
5702423091805
Overview
Danfoss MBS 3000 and MBS 3050 Series — Pressure Transmitter for General Purpose Industrial Applications:
The compact pressure transmitter, type MBS 3000, is designed for use in almost all industrial applications, and offers a reliable pressure measurement, even under harsh environmental conditions. The compact heavy duty pressure transmitter MBS 3050 with integrated pulse-snubber is designed for use in hydraulic applications with severe medium influences like cavitation, liquid hammer or pressure peaks and offers a reliable pressure measurement, even under harsh environmental conditions. The flexible pressure transmitter programme covers different output signals, absolute or gauge (relative) versions, measuring ranges from 0–1 to 0–600 bar. A wide range of pressure and electrical connections are available. Excellent vibration stability, robust construction, and a high degree of EMC/EMI protection equip the pressure transmitter to meet the most stringent industrial requirements.
Features:
Designed for use in severe industrial and hydraulic environments
Resistant to cavitation, liquid hammer and pressure peaks (MBS 3050)
Enslosure and wetted parts of acid-resistant stainless steel (AISI 316L)
Pressure ranges in relative (gauge) or absolute from 0 up to 600 bar
All standard output signals: 4 – 20 mA, 0 – 5 V, 1 – 5 V, 1 – 6 V, 0 – 10 V, 1 – 10 V
A wide range of pressure and electrical connections
Temperature compensated and laser calibrated
For use in zone 2 explosive atmospheres
The compact pressure transmitter, type MBS 3000, is designed for use in almost all industrial applications, and offers a reliable pressure measurement, even under harsh environmental conditions. The compact heavy duty pressure transmitter MBS 3050 with integrated pulse-snubber is designed for use in hydraulic applications with severe medium influences like cavitation, liquid hammer or pressure peaks and offers a reliable pressure measurement, even under harsh environmental conditions. The flexible pressure transmitter programme covers different output signals, absolute or gauge (relative) versions, measuring ranges from 0–1 to 0–600 bar. A wide range of pressure and electrical connections are available. Excellent vibration stability, robust construction, and a high degree of EMC/EMI protection equip the pressure transmitter to meet the most stringent industrial requirements.
Features: