Dantona Industries, Inc. B9650T
Battery, 850 mAh, 3 V, Lithium, 14.5 mm, 25 mm, Replaces COMP-109
Mfr. Part #: B9650T / RS Stock #: 70157717
Price
Qty.
Standard Price
1
$17.589
10
$16.885
25
$16.533
50
$16.181
100
$15.829
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
COMP-109
Battery Pack Type
PLC
Capacity
0.85 Ah
Chemical System
Lithium
Diameter
25 mm
Dimensions
0.57 in L
Primary Type
Replacement Battery Packs
Product Header
PLC Battery
Size
Cylindrical in
Termination
Wired Connector
Type
PLC
UPC Code
728286861091
Voltage Rating
3 VDC
Weight
0.88 oz
Overview
Features
A Single Lithium Battery Produces About 3 V, Twice the Output of Conventional Batteries
Low Self-Discharge Rate and Long Life; Self Discharge Rate: <0.5% a Year at Room Temperature
Stable Discharge Characteristics
Usable Over a Wide Temperature Range; Operational Temperature Range: -40°C to +85°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the -20°C to +60°C Range)
Superior Leakage Resistance
Extremely Safe (UL Recognized Component; File No. MH12383)
Applications
Water, Gas and Electricity Meters
Memory Back-Up Power Sources for Office and Factory Automation Equipment
Main Power Sources and Memory Back-Up Power Sources for Car Electronics
Various Memory Back-Up Power Source
Applications