Digital Power CPCI-AC-6U-650
Power Supply,AC-DC,5V@80A,3.3V@70A,12V@7A,-12V@1.5A,90-264V In,PFC,Compact PCI
Mfr. Part #: CPCI-AC-6U-650 / RS Stock #: 70297157
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,159.466
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Cage Mount
Number of Outputs
4
Operation
PFC
Output Current
80A@5V, 70A@3.3V, 7A@12V, 1.5A@-12V A
Output Power
650 W
Output Voltage
5 VDC, 3.3 VDC, 12 VDC, -12 VDC [DELETE]
Primary Type
AC-DC
Type
Compact PCI
Overview
The CPCI 6U Series of power supplies offer industry leading performance with a full range of AC Input, 24VDC Input and 48VDC Input products. The entire range of products are compliant to the PICMG 2.11 power interface specification and provide from 400-600 Watts of output power.
Features include:
400W to 600W in 6U
Ruggedized construction
Universal AC input with PFC
PICMG 2.11 Compliant
48V and 24V DC input models available
RoHS compliant
Includes OR-ing FETs for N+1 parallel operation
International regulatory approvals
Active load current share
Features include: