Dwyer Instruments 1910-5
Differential Pressure Switch, SPDT, 1.4-5.5in w.c., 1900 Series
Mfr. Part #: 1910-5 / RS Stock #: 71021667
Price
Qty.
Standard Price
1
$81.378
3
$78.034
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
SPDT
Adjustment Range
1.4-5.5 in. Amp
Application
Air Conditioning, Fluidics, Refrigeration
Operating Fluid
Refrigerants
Primary Type
Pressure Switch
Special Features
Internal Set Point adjustment
Standards
UL, CE and CSA Listed, FM Approved
Type
Differential Pressure Switch
Overview
Our most popular SERIES 1900 combines advanced design and precision construction to make these switches able to perform many of the tasks of larger, costlier units. Designed for air conditioning service, they also serve many fluidics, refrigeration, oven and dryer applications. For air and non-combustible compatible gases, Series 1900 switches have set points from 0.07 to 20" w.c. (1.8 to 508 mm). Set point adjustment is easy with range screw located inside conduit enclosure. Internal location helps prevent tampering. UL, CE and CSA listed, and FM approved.
Features
Compact size and repeatability, provides a high-value switch for many industrial and OEM applications
Wide range of models from 0.07 in w.c. to 20 in w.c. can meet exacting OEM specifications for a low pressure switch
Range screw protected inside enclosure provides simplifies making adjustments but prevents tampering