Dwyer Instruments MCS-111050
Current Switch, Solid Core, 0.5-50A Continuous, NO Iso, 0.3A, 130V, MCS Series
Mfr. Part #: MCS-111050 / RS Stock #: 70673425
Price
Qty.
Standard Price
1
$31.878
3
$30.415
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Solid Core
IP Rating
IP20
Measurement Range
0.5-50 AAC
Mounting Type
Panel Mount
Output
Isolated, N.O. 0.3 A @ 130 V DC/AC
Supply Voltage
Self Powered V
Termination
Terminal Block
Type
Current Switch
Overview
The Series MCS Miniature Current Switches are ideal for monitoring the current usage in fuse boxes and small control panels. Both models have adjustable set points and LED indication to show there is power to the unit and when the switch activates. Set points can be adjusted using the potentiometer next to the LED’s.
Due to the size of the switch, it is only offered in solid core and no core versions. The no core version has terminal blocks which can accept currents up to 1A directly into the unit.
Due to the size of the switch, it is only offered in solid core and no core versions. The no core version has terminal blocks which can accept currents up to 1A directly into the unit.