Eaton / Circuit Breakers KD1-4
Circuit Breaker Thermal Push Cur-Rtg 4A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Mfr. Part #: KD1-4 / RS Stock #: 70098030
Price
Qty.
Standard Price
1
$3.553
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Push-To-Reset
Current Rating
4 A
Mounting Hole Size
Dia. 0.335 in
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Standards
UL Recognized
Termination
Chassis Mount
Voltage Rating
250 V ; 50 V
Overview
The KD Pushbutton Circuit Protector provides circuit protection similar to a fuse but does not require replacement after a fault. This resettable design allows your customer to stay online and eliminate downtime. Features: Re-Cirk-It Resettable Circuit Protection for Appliance, Power Tools, Power Supplies, Copiers, Printers, Etc. 0.25 Amps to 15 Amps, 250 VAC, 50/60 Hz; 32 VDC (0.25-15 A); 50 VDC (to 10 A) Terminations Are 1/4" (.250) Quick Connect and Are Solderable