Eaton Vehicle Controls 8411K11
Pushbutton Switch,SPST-NO,.406" Nylon Black Button,3/4A,125VAC/DC,.250" QC Term.
Mfr. Part #: 8411K11 / RS Stock #: 70155673
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.16
5
$5.665
10
$5.423
20
$4.928
100
$4.62
250
$4.004
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
1 NO
Contact Material
Silver Plated Copper
Current Rating
0.75 A
Mounting Hole Size
11.68 mm
Number of Poles
1
Number of Positions
1
Operating Force
1.5 lbs
Operating Temperature
-17.8 to 65.6 °C
Operation
Momentary
Special Features
Non-Illuminated
Standards
UL Recognized, CSA Certified
Terminal Material
Brass
Termination
Quick Connect
Type
Push Button
Voltage Rating
125 V
Overview
General purpose AC rated pushbutton switches are offered in a wide variety of button, operating force and terminal configurations.