Eaton Vehicle Controls 8411K8
Pushbutton Switch,SPST-NC,.406" Nylon Black Button,3/4A,125VAC/DC,Solder Term.
Mfr. Part #: 8411K8 / RS Stock #: 70155677
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.193
5
$5.698
10
$5.445
20
$4.95
100
$4.642
250
$4.026
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
1 NO
Contact Material
Silver Plated Copper
Current Rating
0.75 A
Mounting Hole Size
11.68 mm
Number of Poles
1
Number of Positions
1
Operating Force
1.5 lbs
Operating Temperature
-17.8 to 65.6 °C
Operation
Momentary
Special Features
Non-Illuminated
Standards
UL Recognized, CSA Certified
Terminal Material
Brass Silver Plated
Termination
Solder Lug
Type
Push Button
Voltage Rating
125 V
Overview
Panel Mount, AC Rated, General Purpose Pushbutton Switches
These have slow-make, slow-break contacts. Hardware unassembled.
These general purpose AC rated pushbutton switches offer a wide variety of configurations, button styles and termination types. The light duty series are AC only pushbutton switches. They feature Slow-make/Slow-break butt type contacts with a light operat
These have slow-make, slow-break contacts. Hardware unassembled.
These general purpose AC rated pushbutton switches offer a wide variety of configurations, button styles and termination types. The light duty series are AC only pushbutton switches. They feature Slow-make/Slow-break butt type contacts with a light operat