ebm-papst R2E225-BE47-09
Motorized Impeller, 230VAC, 756cfm, 8.94in x4.21in W, 75dBA, R2E225 Series
Mfr. Part #: R2E225-BE47-09 / RS Stock #: 70104786
Price
Qty.
Standard Price
1
$152.801
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
755 CFM
Ambient Temperature
45 °C
Bearing Type
Ball
Capacitance
5 uf
Current Rating
0.81 A
Fan Type
AC
Flow Rate
756 CFM
Frequency
60 GHz
IP Rating
IP44
Maximum Operating Temperature
45 °C
Noise Level
75 dBA
Noise Rating
75 dBA
Nominal Voltage
230 VAC
Outer Diameter
225 mm
Power Rating
185 W
Special Features
Highly Resistant to Dirt/Dust
Speed
3000 RPM
Standards
UL Listed, CSA Certified, VDE Approval
Temperature Range
-25 to 55 C °C
Termination
Wire Leads
Type
Radial
Voltage Rating
230 V
Weight
2800 g
Overview
EBM 225 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.
Impeller Completely Made of Plastic PA 6
Maintenance-Free Ball Bearings
Insulation Class "B". Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
Recommended Inlet Ring: 96358-2-4013 (Sold Separately)