EPtronics Inc LD25W-36-C0700-RD
Power Supply,AC-DC,36V@0.7A,90-305V In,Encapsulated,LED Driver,25W,PFC,LD Series
Mfr. Part #: LD25W-36-C0700-RD / RS Stock #: 70537625
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.483
5
$31.185
10
$30.371
25
$29.557
50
$28.743
100
$27.94
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output
36VDC@0.7A
Output Current
0.7 A
Output Power
25 W
Output Voltage
36 VDC
Special Features
Constant Current Operation ; 0-10 V or Resistance Dimmable
Type
LED Driver
Overview
The LD25W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.