Finder 55.34.8.024.0040
General Purpose Relay, 4PDT, 7A, 24VAC, Plug-In Terminal, 55 Series
Mfr. Part #: 55.34.8.024.0040 / RS Stock #: 70747662
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.079
10
$12.43
25
$11.77
50
$11.121
100
$10.461
250
$9.812
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
385935
Coil Voltage
24 VAC
Contact Current Rating
7 A
Contact Form
4PDT
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
7 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
Blade
Voltage Rating
250 V
Overview
Finder 55 Series — General Purpose Relays for PCB Mounting:
Features:
Type 55.12: 2 CO 10 A
Type 55.13: 3 CO 10 A
Type 55.14: 4 CO 7 A
AC & DC coils
Cadmium Free contacts
Contact material options
RT III (wash tight) option available
Features: