General Semiconductor / Vishay GBPC2506-E4/51
Diode,Bridge Rectifier,Standard,Vr 600V,If 25A,Pkg GBPC,Config Single Phase
Mfr. Part #: GBPC2506-E4/51 / RS Stock #: 70217356
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.434
5
$4.994
10
$4.785
20
$4.345
100
$4.081
250
$3.531
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
GBPC2506-E4\51
Average Current
25 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
375 A sq. s
Dimensions
0.3\” (7.62mm) X 0.00 in W X 1.13 in L
Diode Type
Bridge Rectifier
Forward Current
25 A
Forward Voltage
1.1 V
Junction Capacitance
300 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
300 A
Number of Pins
4
Operating Temperature
-55 to 150 °C
Package Type
GBPC
Peak Current
5 μA A
Primary Type
Bridge Rectifier
Product Header
Glass Passivated Single Phase Bridge Rectifier
Repetitive Peak Voltage
600 V
Resistance, Thermal, Junction to Case
1.9 °C/W
Reverse Current
500 μA
RMS Voltage
420 V kV
Surge Current
300 A
Temperature Operating Range
-55 to +150 °C
Overview
Features:
UL Recognition File Number E54214
Universal 3-Way Terminals: Snap-On, Wire Wrap-Around, or PCB. Mounting
Typical IR Less Than 0.3 µA
High Surge Current Capability
Low Thermal Resistance
Solder Dip 260°C, 40 s
Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
Genera-purpose use in ac-to-dc bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.
Applications:
Genera-purpose use in ac-to-dc bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.