Grayhill 30-1
Switch, Pushbutton, Panel Mount, 1000 V (RMS) (Min.), 1 A at 115 VAC, SPST NO
Mfr. Part #: 30-1 / RS Stock #: 70217150
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.908
5
$6.358
10
$6.083
20
$5.522
100
$5.181
250
$4.488
Additional Inventory
On order:
1000
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Plunger
Body Style
Miniature
Bushing Material
Brass ; Cadmium-Plated
Casing Material
Thermoset Plastic
Contact Form
1 NO
Contact Resistance
40 mOhms
Current Rating
1 A
Dimensions, Cutout, Inches
6.75 Dia. mm
Insulation Resistance
1,018 MOhms
Mounting Hole Size
6.7 mm
Mounting Type
Panel Mount
Number of Poles
1
Operating Temperature
-40 to 85 °C
Operation
Off-(Mom)
Standards
UL Recognized, CSA Certified
Terminal Material
Brass with Gold over Nickel Plating
Termination
Solder Lug
Type
Push Button
Voltage Rating
115 V
Overview
Butt contact pushbutton switches. Panel mount.