nVent HOFFMAN E19SWM12U24
Rack, Open, Wall Mount, Black, Steel, 27.8 x 20.91 x 12.28 in, 12 Racks, 19 in.
Mfr. Part #: E19SWM12U24 / RS Stock #: 70285888
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$534.523
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
26.75 in H X 34.00 in W X 15.00 in L
Material
Steel
Panel Space
12U (21.00 in)
Panel Space
12U (21.00 in) in
Primary Type
Open Rack
Rack Height
12.00 U
Size
19 in
Type
Wall Mount
UPC Code
00783510261634
Weight
63 lbs
Overview
APPLICATION
VERSARACK™ is used for wall mounting and securing 19-inch rack equipment for Telecommunication Rooms and other locations. The rack provides for either left or right hinging to accommodate a variety of applications. These open frame racks are ideal for high-density cabling application. VERSARACK is ideal for IDFs (Intermediate Distribution Frames), remote 19-inch rack equipment, building automation, security and many other applications.
FEATURES
• Designed to accommodate all standard 19-inch rack equipment
• Easy, single-tool assembly reduces installation time and cost
• Spring-load pivot pins provide for either left or right hinging; pins can be arranged in unlocked or locked position
• Preassembled for fast, time-saving installation
• Temporary mounting bracket allows for rapid, single-person wall installation
• UL double lug ground holes provide easy adherence to local bonding and grounding codes
• Cable tie down points, sized for up to 1-inch Velcro® straps, provided in horizontal and vertical positions in multiple locations
• Standard 12- or 24-inch deep offering to accommodate various applications
• Open design provides for maximum access to cables and equipment
• 19-inch rack fasteners (Phillips head, pilot point, black) 12-24, quantity 20, included with rack
• Smart packaging with hand-carrying holes allows for easy transportation
SPECIFICATIONS
• Wall section made of heavy gauge, cold rolled steel construction
• Welded pivoting rack section constructed of steel
• Tapped 12-24 holes per EIA Universal pattern standards (1/4-5/8-5/8-1/4)
FINISH
• Pretreated steel coated with RAL 9005 black textured, low-gloss polyester powder paint
• Hardware is clear or plated black
• Rack 12-24 fasteners plated black