Hurst (Nidec Motors) 2602-013
Motor, Synchronous, 115 VAC @ 60 Hz, 7 W, 6 RPM, 210 Oz-in @ 175 p/s, 0.68, T
Mfr. Part #: 2602-013 / RS Stock #: 70030122
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$192.797
10
$183.161
25
$173.525
50
$163.878
100
$154.242
Product Specifications
Product Attribute
Attribute Value
Search
Bearing Type
Sleeve
Gear Type
Standard
Input Power
7 W
Nominal Voltage
115 V
Operating Frequency
60 Hz
Output Speed
6 RPM
Primary Type
Motors
Speed
6 RPM
Torque
210 oz/in
Torque Range
Maximum of 250 oz.-in.
Type
AC Synchronous Gearmotor
Voltage Rating
115 V
Weight
27 oz
Overview
The 60 Hz can-stack motors operate at synchronous speeds of 300 and 600 rpm. High-quality gearing is available for the can-stack motors. The ceramic rotor magnet material provides a relatively high flux resulting in a good torque-to-size ratio at moderate cost.
Features:
Good Torque-to-Size Ratio at Moderate Cost
Permanent Magnet Construction Provides Inherent Dynamic Braking and Low Rotor Speed
Quiet Operation
Rapid Acceleration
Directional Reliability
Features: