IDEC Corporation HW1B-Y2F01-R
Pushbutton switch,E-Stop,40mm push-pull btn,1NC,22mm mnt hole,Screw terminals
Mfr. Part #: HW1B-Y2F01-R / RS Stock #: 70174985
Price
Qty.
Standard Price
1
$46.431
5
$42.713
10
$39.468
50
$35.75
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Button
Color
Red ; Yellow
Contact Configuration
1NC
Contact Material
Silver
Contact Rating
220 V
Current Rating
10 A
Dielectric Strength
600 V
Function
E-Stop
Head Size
40 mm
IP Rating
IP65
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Number of Poles
1
Operation
Push-Pull
Panel Cut Out
22.3 mm
Size
22 mm
Special Features
Oil Tight
Standards
CCC ; CE ; CSA C22.2 No. 14 ; EN 60947-1 ; EN 60947-5-1 ; TUV ; UL 508 ; VDE 0660-200
Switch Function
Push-Pull
Temperature Operating Range
-25 to +50 °C
Terminal Type
Screw
Termination
Screw
Voltage, Rated AC
440 V
Overview
Idec HW1B Series of modular pushbuttons utilize 22mm mounting holes and have removable contact blocks. Incandescent or LED lamps and finger safe screw terminations are standard.