IDEC Corporation FL1F-M08B2R2
PLC Expansion Module, 4 Input 4 Output, 12 to 24 VDC, FL1F Series
Mfr. Part #: FL1F-M08B2R2 / RS Stock #: 70718995
Price
Qty.
Standard Price
1
$103.719
5
$98.527
10
$96.459
25
$94.38
50
$91.267
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
SmartRelay Family
For Use With
SmartRelay Base
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
0 °C
Number of Inputs
4
Number of IO Ports
8
Number of Outputs
4
Supply Voltage
12 VDC V ; 24 VDC V
Voltage Rating
12 V ; 24 V
Overview
IDEC SmartRelay Family | FT1F Series — 6th-Generation Smart Solution for Small-Scale Automation Systems:
The new FL1F series boasts a completely new hardware with substantial upgrade to their previous FL1E models. FL1F SmartRelay features new CPU base module, digital and analog I/O expansion module, and Text Display Panel. This compact and powerful SmartRelay now equipped with features that comparable to a micro PLC. Standard features such as universal voltage, built-in analog inputs, real time clock, 10 Amp relays outputs, that imprinted with IDEC SmartRelay, now we’ve even added more features: Ethernet port, micro SD port, Networking, Web Server functions, iOS and Android Apps support, improved LCD display and expanded I/O.
The new FL1F SmartRelay CPU base module comes standard with embedded RJ45 Ethernet port. Program can be remotely monitor, download and upload using this port. Special programming cable is no longer required. Using standard web browser, users can easily monitor and control the SmartRelay. Program storage and transfer is never easier with the embedded Micro SD port. Special memory cartridge is no longer required. This makes it easier for OEM to update and manage programs. Data logging is also supported. Need to monitor and control the SmartRelay from a smart phone and tablet? No problem. A new SmartRelay Apps will be available in December for all iOS and Android devices. Additional enhancements including ability to network up to 16 SmartRelay over Ethernet network, an improved LCD display, and improved Real Time Clock backup with up to 480 hours.
Up to 60 I/Os can now be configured with the new digital and analog expansion modules. These new expansion modules are not compatible with the previous SmartRelay models. A new and improved Text Display Panel is also available for applications that require visual interface. Up to 6 lines and 20 character lines (which is more than twice compared to previous models) can be configured.
Family Features:
Embedded RJ45 Ethernet Port: Remote program download, upload and monitor
Integrated web server for remote monitoring and control
Equipped with micro SD slot for program storage, transfer and data logging
No need for a special memory cartridge
Up to 20,000 lines in a file with a maximum of 50 files can be stored in the Micro SD Memory card
Easily monitor and control web pages with no HTML knowledge
Instant monitoring and control using standard web browser like Chrome, IE and Firefox
View and control I/O status, timer, counters, analog set point and more
Download iOS and Android App for free
Using the SmartRelay App, users can view and control any I/O status, timer, counters, and analog set point anywhere and at any time
FL1F SmartRelays now have the capability to communicate with each other over an Ethernet network
Up to 16 FL1F SmartRelays can be configured on the network
Improved display with 6 lines and 20 characters per line, more than twice as many characters as before
Selectable white, amber or red backlighting for optical emphasis on alarms and events
Two RJ45 Ethernet ports
Use a standard Ethernet cable to the connect FL1F base module to the Text Display Panel
Applications:
Industrial Facility Systems: Conveyor systems — Elevator controls — Exhaust and filtering systems —Automatic food dispensing machines — Water treatment and irrigation systems — Motor, pump and valve controls
Unique Solutions: Solar-electric systems — Marine systems — Extreme environmental conditions — Display panels and traffic light — controls — Energy management
Housing and Building Management: Lighting controls (outside and inside) — Door and gate controls — Heating and cooling systems — Shutter, sun blind and awning controls — Water and sprinkler systems — Ventilation systems
Monitoring Systems: Access controls — Alarm systems — Limit level monitoring — Parking Lot monitoring — Baggage control
The new FL1F series boasts a completely new hardware with substantial upgrade to their previous FL1E models. FL1F SmartRelay features new CPU base module, digital and analog I/O expansion module, and Text Display Panel. This compact and powerful SmartRelay now equipped with features that comparable to a micro PLC. Standard features such as universal voltage, built-in analog inputs, real time clock, 10 Amp relays outputs, that imprinted with IDEC SmartRelay, now we’ve even added more features: Ethernet port, micro SD port, Networking, Web Server functions, iOS and Android Apps support, improved LCD display and expanded I/O.
The new FL1F SmartRelay CPU base module comes standard with embedded RJ45 Ethernet port. Program can be remotely monitor, download and upload using this port. Special programming cable is no longer required. Using standard web browser, users can easily monitor and control the SmartRelay. Program storage and transfer is never easier with the embedded Micro SD port. Special memory cartridge is no longer required. This makes it easier for OEM to update and manage programs. Data logging is also supported. Need to monitor and control the SmartRelay from a smart phone and tablet? No problem. A new SmartRelay Apps will be available in December for all iOS and Android devices. Additional enhancements including ability to network up to 16 SmartRelay over Ethernet network, an improved LCD display, and improved Real Time Clock backup with up to 480 hours.
Up to 60 I/Os can now be configured with the new digital and analog expansion modules. These new expansion modules are not compatible with the previous SmartRelay models. A new and improved Text Display Panel is also available for applications that require visual interface. Up to 6 lines and 20 character lines (which is more than twice compared to previous models) can be configured.
Family Features:
Applications: