Infineon IR2113PBF
HIGH AND LOW SIDE DRIVER ALL HIGH VOLTAGE PINS ON ONE SIDE SEPARATE LOGIC AND
Mfr. Part #: IR2113PBF / RS Stock #: 70017138
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.114
5
$3.784
10
$3.608
20
$3.289
100
$3.08
250
$2.662
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Non-Inverting
Dimensions
0.19 in H X 0.00 in W X 0.79 in L
Driver Type
High Side ; Low Side
Fall Time
Maximum of 25 ns
High and Low Sides Dependency
Independent
Input Bias Current
1 (Low), 40 (High) μA
Input Logic Compatibility
CMOS ; LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Drivers
2
Number of Outputs
2
Number of Pins
14
Operating Voltage Range
10 to 20 dB
Package Type
PDIP
Peak Current
2.5 (High), 2.5 (Low) A
Rise Time
Maximum of 35
Temperature Operating Range
-40 to +125 °C
Overview
Features:
Floating Channel Designed for Bootstrap Operation
Fully Operational to +200 V
Gate Drive Supply Range from 10 to 20 V
Matched Propagation Delay for Both Channels