Keystone Electronics 2240
Battery Strap, Snap-On, PE, 8 in Leads, 26 AWG, Red/Black, 1 Cell, 9 V
Mfr. Part #: 2240 / RS Stock #: 70181692
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.814
50
$0.77
100
$0.748
250
$0.726
500
$0.704
1000
$0.682
2000
$0.671
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Battery Type
9V
Contact Material
Phosphor Bronze
Cover Size
1.13 x 0.53 in ; 28.58 x 13.46 mm
End Strip
0.250 in Long ; Tinned
Insulation Material
Polyvinyl Chloride
Lead Length
8 mm
Material
Polyethylene
Mounting Type
Snap-On
Standards
UL Listed, CSA Certified
Stripping Length
8 in., 203.2 mm in
Type
Strap
Wire Size
26 AWG
Overview
Snap-On Battery Contact, Nickel Plated Spring Steel Material
Rigidly constructed. Nickel plate, male and female contacts. Female contacts are spring temper. Accepts numerous insertions to meet UL. approved standards. Provides excellent mechanical strength and low contact resistance. Wire leads (red and black) are soldered for increased reliability. Wires have tinned copper conductors, PVC insulation and the ends are stripped for easy connection.
Rigidly constructed. Nickel plate, male and female contacts. Female contacts are spring temper. Accepts numerous insertions to meet UL. approved standards. Provides excellent mechanical strength and low contact resistance. Wire leads (red and black) are soldered for increased reliability. Wires have tinned copper conductors, PVC insulation and the ends are stripped for easy connection.