Keystone Electronics 7231-5
Jack Screw w/Hdwr 4-40 Thread .312 Length .187 OD Steel/Clear Chromate
Mfr. Part #: 7231-5 / RS Stock #: 70181403
Price
Qty.
Standard Price
1
$0.44
10
$0.374
25
$0.3432
50
$0.3168
100
$0.2948
500
$0.2728
1000
$0.242
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7231-5
Drive Type
Hex
Finish Plating
Zinc ; Clear Chromate
For Use With
D-Sub Connectors
Includes
1 Jack Screw ; 2 Flat Washers ; 1 Lockwasher ; 1 Nut
Material
Steel
Plating Material
Zinc Plating and Clear Chromate
Screw Length
0.312 in.
Screw Material
Steel
Shape
Hex
Style
Jack Screw
Thread Size
4-40 UNC
Type
Standard
Overview
Keystone Electronics - Panel Hardware/ Jack Screws:
Keystone' diverse selection of panel hardware is second to none in the marketplace. Our Handles, Screws and Panel Hardware, Instrument Cases, Knobs, Fan Guards - Plastic & Metal - and LED lens and LED mounting spacers provides the right solution for a variety of applications, including: Rack Mounted Equipment, Carrying Cases, Low Friction Assemblies, "D" Subminiature connector Hardware, Instrumentation Panels and Gauges, Environments where mounting hardware is subject to loss, For protection from damage or debris, To dress up chassis access panels, racks or controls.
Features:
D Diameter: .187 (4.7)
Finish/Plating: Zinc & Clear Chromate
Hardware: YES
Length: .312 [7.9]
Material: Steel
Shape: Hex
Style: Jack Screw
Thread: 4-40
Type: Standard
Keystone' diverse selection of panel hardware is second to none in the marketplace. Our Handles, Screws and Panel Hardware, Instrument Cases, Knobs, Fan Guards - Plastic & Metal - and LED lens and LED mounting spacers provides the right solution for a variety of applications, including: Rack Mounted Equipment, Carrying Cases, Low Friction Assemblies, "D" Subminiature connector Hardware, Instrumentation Panels and Gauges, Environments where mounting hardware is subject to loss, For protection from damage or debris, To dress up chassis access panels, racks or controls.
Features: