Laird Performance Materials 28A2025-0A2
EMI Ferrite Split/Snap-On Core, Max ID 0.254In, 320 Ohms at 100MHz, Broadband
Mfr. Part #: 28A2025-0A2 / RS Stock #: 70065353
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.936
5
$1.782
10
$1.705
100
$1.551
250
$1.452
500
$1.254
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Diameter
0.254 ” ”
Color
Black
Core Material
Ferrite #28 Formulation
Impedance at 100 MHz
320 ohms
Impedance at 25 MHz
130 Ohms
Impedance at 300 MHz
510
Special Features
Black Plastic Snap-On Case
Termination
Cable
Type
Core-Split
Overview
For retrofit and post-assembly operations, Steward, a unit of Laird Technologies offers a selection of "split" cores. Similar in performance to the one piece core designs, these split ferrite cores provide excellent common and differential mode EMI suppression on round cable and wire assemblies. Black or white snap-on cases provide secure closure split cores onto the cable. Plastic case color. White: *0. Black: *2.